This single pedal foot switch features a SPDT configuration and an IPX7 rating for protection against water ingress. It can handle a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is constructed from thermoplastic with a black base and cover color. Operating temperatures range from -5 to 40°C.
Herga 6221-AZAB-ZBDA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAB-ZBDA to view detailed technical specifications.
No datasheet is available for this part.