This single pedal switch features a SPDT configuration with a maximum current rating of 3 amps at 24 volts AC or DC. It is rated for a maximum AC voltage of 24 volts and a maximum DC voltage of 24 volts. The switch has an IPX7 rating for protection against water and dust. The base is made of thermoplastic and is black in color. It operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-AZAB-ZCAC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAB-ZCAC to view detailed technical specifications.
No datasheet is available for this part.