This single pedal foot switch is rated for 24VDC at 3A and has an IPX7 rating for protection against water ingress. The base is made of thermoplastic and is colored black, while the cover is also black. Operating temperatures range from -5°C to 40°C.
Herga 6221-AZAB-ZZAC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAB-ZZAC to view detailed technical specifications.
No datasheet is available for this part.