This single pedal switch features a SPDT configuration with a maximum current rating of 0.1A at 24VAC or 24VDC. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is designed with a cable termination style and meets the IPX7 rating for protection against water ingress. The base material is thermoplastic with a black color, and the cover is also black. The operating temperature range is from -5°C to 40°C.
Herga 6221-AZAB-ZZFZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAB-ZZFZ to view detailed technical specifications.
No datasheet is available for this part.