This single pedal switch features a DPST configuration with a maximum current rating of 3 amps at 24VAC or DC. It is rated for operation in environments with an IPX7 rating, indicating protection against immersion in water up to 1 meter for 30 minutes. The switch has a thermoplastic base with a black finish and is designed for use in temperatures between -5 and 40 degrees Celsius.
Herga 6221-AZAC-ZAZC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZAZC to view detailed technical specifications.
No datasheet is available for this part.