This single pedal switch features a DPST configuration and a maximum current rating of 3 amps at 250VAC or 250VDC. The switch has a termination style of cable and an IP rating of IPX7, indicating its ability to withstand exposure to water. The base material is thermoplastic and is colored black, while the cover is also black. The operating temperature range is from -5 to 40 degrees Celsius.
Herga 6221-AZAC-ZCCB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZCCB to view detailed technical specifications.
No datasheet is available for this part.