The Herga 6221-AZAC-ZCDA is a single pedal switch with a DPST configuration and normally open contact type. It has a maximum current rating of 3 amps at 24 volts AC or DC and is rated for a maximum AC voltage of 24 volts. The switch is designed for use in environments with high humidity and is rated IPX7 for protection against immersion in water. The base is constructed from thermoplastic and is black in color. The switch operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-AZAC-ZCDA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZCDA to view detailed technical specifications.
No datasheet is available for this part.