The Herga 6221-AZAC-ZZZA is a single pedal DPST normally open foot switch rated for 3 amps at 24VAC or DC. It features a thermoplastic base and black cover, with a termination style of cable. The switch has an IPX7 rating and operates between -5°C and 40°C. It is suitable for use in applications requiring a high level of moisture resistance.
Herga 6221-AZAC-ZZZA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZZZA to view detailed technical specifications.
No datasheet is available for this part.