This single pedal switch features a DPST configuration with a maximum current rating of 0.1A at 24VAC or DC. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is designed for use in environments with high moisture exposure, with an IPX7 rating. The base material is thermoplastic and the base and cover colors are both black. The operating temperature range is from -5 to 40 degrees Celsius.
Herga 6221-AZAC-ZZZC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZZZC to view detailed technical specifications.
No datasheet is available for this part.