This single pedal switch features a DPST configuration and is rated for IPX7 protection. It has a thermoplastic base and black cover, and is suitable for operation between -5 and 40°C.
Herga 6221-AZAC-ZZZZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AZAC-ZZZZ to view detailed technical specifications.
No datasheet is available for this part.