
The Herga 6221-AZBB-ZZEZ is a black foot switch with a contact current rating of 3A and a contact voltage rating of 250V AC and DC. It features a silver contact material and meets IP67 ratings. The switch measures 27mm in height, 91mm in length, and 66mm in width. It is designed for use in applications requiring a high level of environmental sealing and reliability.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Height | 27mm |
| Length | 91mm |
| Ratings | IP67 |
| Width | 66mm |
| RoHS | Compliant |
