This single pedal DPST foot switch has a maximum current rating of 3 amps at 24VAC or 24VDC and is rated for 24VAC or 24VDC. It features a thermoplastic base with a black finish and a black cover. The switch is designed for use in environments with high humidity and is rated IPX7. The operating temperature range is -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Herga 6221-AZBC-ZADC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |