The Herga 6221-BABB-ZADC is a single pedal, normally open/normally closed, single pole double throw electromechanical foot switch. It features a 24VAC/DC maximum current rating and a maximum AC voltage rating of 24V. The switch is rated for operation in temperatures ranging from -5°C to 40°C and is constructed with an IPX7 rated thermoplastic base material.
Checking distributor stock and pricing after the page loads.
Herga 6221-BABB-ZADC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.