This single pedal switch features a DPST configuration with a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is rated for operation in environments with high humidity, with an IPX7 rating. The base is constructed from thermoplastic and is black in color, while the cover is gray. The switch operates within a temperature range of -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-BABC-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.