The Herga 6221-CAAB-ZBFC is a single pedal switch with a SPDT configuration and N.O./N.C. switch configuration. It has a maximum current rating of 3A at 250VAC and 250VDC, and is rated for operation in temperatures between -5°C and 40°C. The switch has an IPX7 rating and is made from thermoplastic with a black base and yellow cover. It is designed for use in a variety of applications, including those requiring a high level of environmental protection.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |