This single pedal switch features a SPDT configuration with a maximum current rating of 3 amps at 250 volts AC or DC. It is designed for use in harsh environments with an IPX7 rating, and is constructed with a thermoplastic base and yellow cover. The operating temperature range is from -5 to 40 degrees Celsius. The switch is terminated with a cable and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |