This single pedal switch features a SPDT configuration with a max current rating of 3A at 24VAC or 24VDC. It has a max AC voltage rating of 24V and is rated for operation from -5 to 40 degrees Celsius. The switch is constructed from thermoplastic with a black base and yellow cover, and is terminated with a cable. It meets the IPX7 rating for water and dust resistance.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |