The Herga 6221-CAAB-ZZZB is a single pedal foot switch with a SPDT configuration and N.O./N.C. switching. It features a maximum current rating of 3 amps at 250VAC and 250VDC, and is rated for operation in temperatures ranging from -5 to 40 degrees Celsius. The switch is constructed from thermoplastic with a black base and yellow cover, and is designed for use in environments with high humidity and water exposure, as indicated by its IPX7 rating.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |