This single pedal switch has a SPST configuration and a maximum current rating of 0.1A at 24VAC or DC. It features a cable termination style and an IPX7 rating for protection against water ingress. The switch has a thermoplastic base with a black color and a yellow cover. It operates within a temperature range of -5°C to 40°C.
Herga 6221-CZAA-ZZFC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CZAA-ZZFC to view detailed technical specifications.
No datasheet is available for this part.