This single pedal foot switch features a N.O./N.C. SPDT configuration and can handle up to 3A at 24VAC or 24VDC. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is terminated with a cable and has an IPX7 rating for protection against water ingress. The base is made of thermoplastic and is black in color, while the cover is yellow. The operating temperature range is from -5°C to 40°C.
Herga 6221-CZAB-ZAZC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CZAB-ZAZC to view detailed technical specifications.
No datasheet is available for this part.