This single pedal switch features a SPDT configuration with N.O./N.C. contacts, rated for 3A at 250VAC or 250VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water and dust. The base is constructed from thermoplastic, with a black base and yellow cover. Operating temperature range is -5°C to 40°C.
Herga 6221-CZAB-ZBCA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CZAB-ZBCA to view detailed technical specifications.
No datasheet is available for this part.