This single pedal foot switch has a SPDT configuration and can handle a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is rated for a maximum AC voltage of 250V and has an IPX7 rating for protection against water ingress. The base is made of thermoplastic and is black in color, while the cover is yellow. The operating temperature range is from -5 to 40 degrees Celsius.
Herga 6221-CZAB-ZBFB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CZAB-ZBFB to view detailed technical specifications.
No datasheet is available for this part.