The 6221-CZAC-ZBDC is a single pedal DPST normally open switch from Herga, rated for 250VAC/DC and featuring an IPX7 rating for protection against water ingress. It has a thermoplastic base with a black color and a yellow cover. The switch operates within a temperature range of -5°C to 40°C. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Herga 6221-CZAC-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.