The Herga 6221-DZAA-ZAZC is a single pedal switch with a non-latching configuration and a single pole single throw design. It can handle a maximum current of 3 amps at 24 volts AC or DC and features an IPX7 rating for protection against water ingress. The switch has a thermoplastic base with a black color and a green cover. It operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-DZAA-ZAZC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-DZAA-ZAZC to view detailed technical specifications.
No datasheet is available for this part.