This single pedal switch is rated for 3 amps at 24 volts AC or DC and features a SPDT configuration with N.O./N.C. switching. The switch has a cable termination style and meets the IPX7 rating for protection against immersion in water. The base is made of thermoplastic and is black in color, while the cover is green. Operating temperature ranges from -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Herga 6221-DZAB-ZZDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.