This single pedal switch features a SPDT configuration with a maximum current rating of 3 amps at 24VAC or DC. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is designed for use in environments with an IPX7 rating, indicating protection against immersion in water up to 1 meter for 30 minutes. The base is constructed from thermoplastic and has a black color, with a red cover. The operating temperature range is from -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Herga 6221-EAAB-ZADC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.