The Herga 6221-EAAB-ZAFC is a single pedal switch with a SPDT configuration and N.O./N.C. operation. It has a maximum current rating of 3 amps at 24VAC or 24VDC and is rated for 24VAC or 24VDC. The switch is designed for use in environments with high humidity or exposure to water, with an IPX7 rating. It has a thermoplastic base and a red cover, with a minimum operating temperature of -5 degrees Celsius and a maximum operating temperature of 40 degrees Celsius.
Herga 6221-EAAB-ZAFC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EAAB-ZAFC to view detailed technical specifications.
No datasheet is available for this part.