The 6221-EAAB-ZBCC is a single pedal SPDT foot switch designed for use in harsh environments. It features a max current rating of 3A at 250VAC and 250VDC, and is rated for operation in temperatures ranging from -5°C to 40°C. The switch has a thermoplastic base and a red cover, and is IPX7 rated for protection against water ingress. It is suitable for use in a variety of applications, including industrial and commercial settings.
Herga 6221-EAAB-ZBCC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EAAB-ZBCC to view detailed technical specifications.
No datasheet is available for this part.