The 6221-EAAB-ZBFC is a single pedal SPDT switch with N.O./N.C. configuration, rated for 3A at 250VAC or 250VDC. It features a thermoplastic base with black and red colors, and a cable termination style. This switch has an operating temperature range of -5°C to 40°C and meets IPX7 rating for water resistance.
Herga 6221-EAAB-ZBFC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EAAB-ZBFC to view detailed technical specifications.
No datasheet is available for this part.