The 6221-EAAB-ZCDC is a single pedal foot switch with a SPDT configuration and N.O./N.C. switch configuration. It has a maximum current rating of 3 amps at 24VAC or 24VDC and is rated for 24VAC or 24VDC. The switch is designed for use in environments with high humidity and is rated to IPX7. The base material is thermoplastic with a black base color and a red cover color. The operating temperature range is -5 to 40 degrees Celsius.
Herga 6221-EAAB-ZCDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EAAB-ZCDC to view detailed technical specifications.
No datasheet is available for this part.