The Herga 6221-EAAB-ZZZA is a single pedal SPDT switch rated for 3 amps at 24 volts AC or DC. It features an IPX7 rating for protection against water ingress and a thermoplastic base with a black color. The switch has a red cover and operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-EAAB-ZZZA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EAAB-ZZZA to view detailed technical specifications.
No datasheet is available for this part.