The Herga 6221-EZBB-ZBCC is a single pedal SPDT switch with a maximum current rating of 3A at 250VAC/DC. It features a termination style of cable and an IP rating of IPX7, indicating protection against immersion in water. The switch is constructed from thermoplastic with a black base and red cover. It operates within a temperature range of -5°C to 40°C.
Herga 6221-EZBB-ZBCC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EZBB-ZBCC to view detailed technical specifications.
No datasheet is available for this part.