The Herga 6221-EZBB-ZBDC is a single pedal foot switch with a SPDT configuration and an IPX7 rating for protection against immersion in water. It features a thermoplastic base and a red cover, with a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of -5 degrees Celsius. The switch has a maximum current rating of 3 amps at 250 volts AC and a maximum voltage rating of 250 volts AC and DC. It is suitable for use in a variety of applications, including those requiring a high level of water resistance.
Checking distributor stock and pricing after the page loads.
Herga 6221-EZBB-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.