The Herga 6221-EZBB-ZZFZ is a single pedal, normally open/normal closed, single pole double throw foot switch with a maximum current rating of 0.1A at 24VAC or 24VDC. It features a termination style of cable and an IP rating of IPX7. The switch is constructed from thermoplastic with a black base and red cover. It operates within a temperature range of -5 to 40°C.
Herga 6221-EZBB-ZZFZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-EZBB-ZZFZ to view detailed technical specifications.
No datasheet is available for this part.