The 6221-FABC-ZCDC is a single pedal DPST switch with a maximum current rating of 3 amps at 24 volts AC or DC. It features a thermoplastic base with a gray color and a black cover. The switch has an IPX7 rating, indicating its ability to withstand immersion in water. It can operate between -5 and 40 degrees Celsius. The termination style is cable, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Herga 6221-FABC-ZCDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.