The 6221-FZAC-ZCDC is a single pedal switch with a DPST configuration and normally open contact type. It has a maximum current rating of 3 amps at 24 volts AC or DC and a maximum AC voltage rating of 24 volts. The switch is rated for operation in temperatures ranging from -5 to 40 degrees Celsius and features an IPX7 rating for protection against water ingress. The base is made of thermoplastic and is colored gray, while the cover is black.
Checking distributor stock and pricing after the page loads.
Herga 6221-FZAC-ZCDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.