The Herga 6221-GABA-ZADC is a single pedal, normally open, single pole single throw switch rated for 3 amps at 24 volts AC or DC. It features an IPX7 rating for protection against water ingress and is constructed from thermoplastic with a gray base and cover. Operating temperatures range from -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Herga 6221-GABA-ZADC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.