This single pedal switch features a SPST configuration and a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water and dust. The base and cover are constructed from thermoplastic materials and are colored gray. Operating temperatures range from -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-GZAA-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.