This single pedal switch features a SPDT configuration with a maximum current rating of 3 amps at 24 volts AC or DC and an IPX7 rating for protection against water ingress. The switch is constructed with a thermoplastic base and gray cover, and is suitable for operation between -5 and 40 degrees Celsius. The termination style is cable, and the switch is designed for use in specialty applications.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |