The 6221-GZAB-ZBCA is a single pedal switch with a N.O./N.C. configuration and SPDT pole throw. It has a maximum current rating of 3A at 250VAC or 250VDC and is rated for operation in environments with an IPX7 rating. The switch is constructed with a thermoplastic base and has a gray color scheme. It is designed to operate within a temperature range of -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |