The 6221-GZAB-ZBFB is a single pedal switch with a SPDT configuration, rated for 3A at 250VAC/DC. It features a thermoplastic base and gray cover, with an IPX7 rating for protection against water ingress. Operating temperatures range from -5 to 40 degrees Celsius. The switch is designed for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |