The Herga 6221-GZAB-ZZAC is a single pedal switch with a SPDT configuration and N.O./N.C. contacts. It has a maximum current rating of 3A at 24VAC or 24VDC and is rated for 24VAC or 24VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water and dust. It has a thermoplastic base with a gray color and a gray cover. The operating temperature range is from -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |