The 6221-GZAB-ZZFB is a single pedal switch with a no/normal changeover configuration and a single pole double throw configuration. It has a maximum current rating of 3 amps at 250 volts AC or DC and is rated for a maximum AC voltage of 250 volts. The switch has an IPX7 rating for protection against water ingress. The base and cover are made of thermoplastic and are colored gray. The operating temperature range is from -5 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |