This single pedal switch features a SPDT configuration with N.O. and N.C. contacts, rated for 3A at 250VAC and 250VDC. The switch has an IPX7 rating for protection against water ingress and operates within a temperature range of -5°C to 40°C. The base and cover are made of thermoplastic with a gray color. The termination style is cable, suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |