The 6221-GZAC-ZBDC is a single pedal DPST normally open foot switch with a maximum current rating of 3 amps at 250VAC or 250VDC. It features a thermoplastic base and gray cover, with an operating temperature range of -5 to 40 degrees Celsius. This switch has an IPX7 rating and is suitable for use in environments where it may be exposed to water or dust.
Checking distributor stock and pricing after the page loads.
Herga 6221-GZAC-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.