The 6221-GZBB-ZBCZ is a single pedal switch with a SPDT configuration and N.O./N.C. switching. It has a maximum current rating of 3 amps at 250VAC/DC and is rated for operation in temperatures ranging from -5 to 40 degrees Celsius. The switch features a thermoplastic base and gray cover, with a cable termination style and IPX7 rating for protection against water ingress.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |