The Herga 6221-GZBB-ZCCZ is a single pedal switch with a SPDT configuration and a maximum current rating of 0.1A at 24VAC or 24VDC. It features an IPX7 rating for protection against water and dust, and is constructed with a thermoplastic base material in a gray color. The switch has a minimum operating temperature of -5°C and a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |