The 6221-GZBB-ZZDC is a single pedal SPDT switch designed for use in foot-operated applications. It features a maximum current rating of 3 amps at 24VAC or 24VDC and can withstand up to 24VAC or 24VDC. The switch has a termination style of cable and an IP rating of IPX7, indicating its ability to withstand exposure to water. The base and cover are made of thermoplastic and are colored gray. The operating temperature range is between -5 and 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Herga 6221-GZBB-ZZDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.