This single pedal switch features a SPDT configuration with N.O./N.C. switching, a thermoplastic base with a gray finish, and a gray cover. It has an IPX7 rating and operates between -5°C and 40°C. The switch is terminated with a cable and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Gray |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |