This single pedal switch features a SPDT configuration with a max current rating of 3A at 250VAC/DC. It has an IPX7 rating for protection against water and dust. The switch is constructed with a thermoplastic base and has a yellow cover. Operating temperatures range from -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-HZAB-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.